NSK 7202A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS Stock No.:
- 642-248
- Mfr. Part No.:
- 7202A5TRDULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£255.87
(exc. VAT)
£307.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.87 | £127.935 |
*price indicative
- RS Stock No.:
- 642-248
- Mfr. Part No.:
- 7202A5TRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 15mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 4.35kN | |
| Dynamic Load Rating | 10.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 60000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 15mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 4.35kN | ||
Dynamic Load Rating 10.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 60000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to provide exceptional performance in demanding applications. With a bore diameter of 15 mm and an outside diameter of 35 mm, it ensures a perfect fit for various machinery including spindle systems. Engineered for high-speed operations, it offers a limiting speed of 40,000 min-1 with grease lubrication and up to 60,000 min-1 with oil-air lubrication. This bearing is designed to endure high axial loads, making it Ideal for precise applications where reliability is essential, achieving a permissible axial load of 3.95 kN. Its Compact design and robust characteristics make it an indispensable component for engineers seeking optimal machinery performance.
Crafted for high precision, ensuring accurate performance in critical applications
Robust design accommodates significant axial loads, enhancing durability
Limiting speed capability of 40,000 min-1 with grease and 60,000 min-1 with oil-air optimises operational efficiency
Includes essential chamfer dimensions to facilitate installation and handling
Effective load centre of 11.3 mm provides enhanced load distribution
Recommended grease quantity of 0.27 g per bearing simplifies maintenance
Mass of approximately 0.044 kg supports lightweight application requirements
Related links
- NSK 7202CTRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NTN 7202BG 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BECBP 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202BEAT85 N 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202NRZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NTN 5202SCZZ/2AS 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width

