SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width

Image representative of range

Subtotal (1 unit)*

£35.69

(exc. VAT)

£42.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.69

*price indicative

RS Stock No.:
705-699
Mfr. Part No.:
5202ZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

35mm

Race Width

15.9mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Contact Angle

25°

Internal Clearance

CN

Static Load Rating

7.1kN

Dynamic Load Rating

11.4kN

Series

520

Bore Type

Round

Limiting Speed

16000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered for high precision and robust performance in demanding applications. Designed specifically to accommodate both radial and axial loads, this bearing excels in environments where reliability is paramount. Its Compact design features an internal diameter of 15 mm and an external diameter of 35 mm, with a bearing width of 15.9 mm.

Minimum operating temperature of -20°C and maximum temperature of 120°C accommodates various environments

Includes an abutment for optimal shoulder diameter adjustment

Radial clearance class CN contributes to consistent performance over time

Weight of just 0.058 kg ensures lightweight handling without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy