SNR 5202NRZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 699-556
- Mfr. Part No.:
- 5202NRZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£43.53
(exc. VAT)
£52.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.53 |
*price indicative
- RS Stock No.:
- 699-556
- Mfr. Part No.:
- 5202NRZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 7.1kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 11.4kN | |
| Series | 520 | |
| Bore Type | Round | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 7.1kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 11.4kN | ||
Series 520 | ||
Bore Type Round | ||
Limiting Speed 16000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered to provide superior performance in demanding applications. Designed with a polyamide cage, it ensures optimal operational reliability and reduced friction. Its unique snap ring and outer groove design enhances installation ease and stability during operation. This bearing delivers exceptional load handling capabilities, making it Ideal for high-speed machinery and precision equipment.
Min operating temperature of -20°C and a max of 120°C caters to diverse environments
Highly efficient with limited noise and vibration, promoting smooth operation
Mechanical limit speed reaches up to 96,000 °/s for enhanced performance
Includes carefully calculated contact angles and clearances for improved load distribution
Related links
- SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NTN 5202SCZZ/2AS 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5201EEG15 2 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SNR 5202EEG15 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NSK 3202BTNG 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width

