NTN 5202SCZZ/2AS 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width

Image representative of range

Subtotal (1 unit)*

£35.69

(exc. VAT)

£42.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£35.69

*price indicative

RS Stock No.:
706-609
Mfr. Part No.:
5202SCZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

15mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

35mm

Race Width

15.9mm

Number of Rows

2

Contact Angle

25°

Static Load Rating

5.3kN

Internal Clearance

CN

Dynamic Load Rating

8.5kN

Series

52 Series

Limiting Speed

17000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing offers a robust solution for applications requiring high precision and reliability. Engineered with an internal diameter of 15 mm and an external diameter of 35 mm, these bearings are designed to accommodate substantial axial and radial loads with a contact angle of 25°. Their construction not only ensures optimal performance but also enhances the longevity of machinery by reducing friction. Weighing in at a mere 0.067 kg, this product combines lightweight design with heavy-duty performance characteristics, making it Ideal for a variety of industrial applications.

Constructed to withstand substantial dynamic loads of up to 8,500,000 mN

Static load capacity of 5,300,000 mN ensuring reliability under varying conditions

Fatigue limit load of 310,000 mN enhances durability even under repetitive use

Oil and grease lubrication limits ensure safe operational speeds of 102,000 °/s and 78,000 °/s respectively

Minimum operating temperature of 248.15 °K allows functionality in colder environments

Maximum operating temperature of 393.15 °K ensures performance in high-temperature settings

Features precision class P0 for high accuracy and reliable performance

Radial clearance class CN accommodates standard tolerances in alignment

Efficient min shoulder diameter of 19 mm and max shoulder diameter of 31 mm for optimal fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy