NSK 7001CTRSULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- RS Stock No.:
- 641-979
- Mfr. Part No.:
- 7001CTRSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£60.36
(exc. VAT)
£72.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.36 |
*price indicative
- RS Stock No.:
- 641-979
- Mfr. Part No.:
- 7001CTRSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 12mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Bore Type | Cylindrical | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 12mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Bore Type Cylindrical | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for optimal performance in precision applications. This bearing is characterised by its high dynamic load rating of 7.30 kN and static load rating of 2.90 kN, making it Ideal for demanding industrial environments. With a bore diameter of 12 mm and an outside diameter of 28 mm, the unique design ensures efficient load handling and minimal friction. Featuring contact angles of 15° and effective load centre of 6.7 mm, this bearing facilitates accuracy and reliability in rotational motion. The integration of chamfer dimensions contributes to seamless fitting, while its recommended grease quantity of 0.13 g per bearing enhances durability and service life.
High precision angular contact design ensures optimal performance in various applications
Dynamic load capacity of 7.30 kN supports heavy loads while maintaining efficiency
Static load rating of 2.90 kN ensures stability under stationary conditions
Contact angle of 15° allows for effective axial load management
Compact dimensions with bore and outside diameters of 12 mm and 28 mm enhance versatility
Chamfer dimensions minimise fitting issues during installation
Limiting speeds of 57,500 min-1 (grease) and 87,500 min-1 (oil-air) support high speed applications
Recommended grease quantity of 0.13 g per bearing optimises lubrication and longevity
Related links
- NSK 7001CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NSK 7902CTYNSULP4 1 Row Angular Contact Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7901CTYNSULP4 1 Row Angular Contact Ball Bearing - 12 mm ID, 24 mm OD 6 mm Race Width
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width

