NSK 7901CTYNSULP4 1 Row Angular Contact Ball Bearing - 12 mm ID, 24 mm OD 6 mm Race Width
- RS Stock No.:
- 642-277
- Mfr. Part No.:
- 7901CTYNSULP4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£58.82
(exc. VAT)
£70.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.82 |
*price indicative
- RS Stock No.:
- 642-277
- Mfr. Part No.:
- 7901CTYNSULP4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 12mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 1.86kN | |
| Dynamic Load Rating | 3.55kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 80000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 12mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 1.86kN | ||
Dynamic Load Rating 3.55kN | ||
Bore Type Cylindrical | ||
Limiting Speed 80000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Angular contact ball bearing is expertly designed for robust performance and precision in various applications. Engineered with a bore diameter of 12 mm and an outside diameter of 24 mm, This high-quality bearings ensure optimal reliability under dynamic loads. This product is Ideal for use in precision machinery and equipment, providing exceptional load capacity and resistance to wear. With an angular contact design, it effectively handle axial loads while ensuring smooth operation even at high speeds, making them a VITAL component for ensuring operational efficiency in demanding environments.
Enhanced precision with a 15° contact angle for superior load distribution
Dynamic load rating of 3.55 kN, ensuring reliability under heavy operational conditions
Limiting speed of 63,000 min-1 when lubricated with grease, suitable for high speed applications
Oil-air lubrication allows for an impressive limiting speed of 80,000 min-1, optimising efficiency
Compact dimensions with a width of 6 mm, making them Ideal for space-constrained assemblies
Robust static load rating of 1.86 kN, providing durability and longevity
Recommended grease quantity of 0.06 g/brg ensures optimal lubrication and performance longevity
Meets specific axial rigidity requirements, facilitating precise operational alignment
Related links
- NSK 7020A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NSK 100BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NSK 7001CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NSK 7001CTRSULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width

