NSK 75BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width

Image representative of range

Subtotal (1 unit)*

£570.70

(exc. VAT)

£684.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£570.70

*price indicative

RS Stock No.:
642-275
Mfr. Part No.:
75BER10HTV1VSUELP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

75mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

115mm

Race Width

20mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

19kN

Dynamic Load Rating

27.2kN

Bore Type

Cylindrical

Limiting Speed

26400rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered for exceptional performance in high-speed applications. Designed with a 25° contact angle and robust architecture, this bearing offers optimal axial and radial load handling. With a bore diameter of 75 mm and outside diameter of 115 mm, it provides enhanced rigidity and a Compact solution for demanding operational environments. Its Advanced load ratings include a Basic dynamic load rating of 27.2 kN, making it ideally suited for precision machinery. This bearing is not only about speed; it ensures durability and reliability under rigorous conditions, thus extending service life and reducing maintenance needs.

Offers exceptional axial rigidity and measured clearance for precise applications

Features a sophisticated design tailored for high speed performance with grease limiting speeds of 16,900 min-1

Incorporates optimised chamfer dimensions for improved handling of misalignments

Provides Basic load ratings for dynamic and static conditions, ensuring reliable operation under varied loads

Recommends optimal grease quantities of 2.7 g per bearing, facilitating effective lubrication and reduced wear

Manufactured for high durability, this bearing is built to withstand challenging operational environments

Ensures compatibility with standard housing dimensions, promoting easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy