SKF 7015 CD/P4ADBA 2 Row Ball Bearing - 75 mm ID, 115 mm OD 40 mm Race Width
- RS Stock No.:
- 460-721
- Mfr. Part No.:
- 7015 CD/P4ADBA
- Brand:
- SKF
Subtotal (1 unit)*
£1,079.53
(exc. VAT)
£1,295.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,079.53 |
*price indicative
- RS Stock No.:
- 460-721
- Mfr. Part No.:
- 7015 CD/P4ADBA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 40mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 15° | |
| Static Load Rating | 98kN | |
| Dynamic Load Rating | 85.2kN | |
| Standards/Approvals | RoHS | |
| Series | 7015 | |
| Limiting Speed | 28000rpm, 18000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 40mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 15° | ||
Static Load Rating 98kN | ||
Dynamic Load Rating 85.2kN | ||
Standards/Approvals RoHS | ||
Series 7015 | ||
Limiting Speed 28000rpm, 18000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Angular contact ball bearings are matched sets of two super-precision, high-capacity, D design, single row bearing in a variety of arrangements. They are designed for high-load capacity and relatively high speed operation and, compared to the equivalent SKF B and E design high-speed bearings, are best suited for heavier loads.
Very high running accuracy
Very high load carrying capacity
Related links
- SKF 7015 CD/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7210 CD/P4ADBA 2 Row Ball Bearing - 50 mm ID, 90 mm OD 40 mm Race Width
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- SKF 7015 ACDGA/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7015 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7012 CD/P4ADBA 2 Row Ball Bearing - 60 mm ID, 95 mm OD 36 mm Race Width
- SKF 7208 CD/P4ADBA 2 Row Ball Bearing - 40 mm ID, 80 mm OD 36 mm Race Width
- SKF 7011 CD/P4ADBA 2 Row Ball Bearing - 55 mm ID, 90 mm OD 36 mm Race Width


