SKF 7015 CDGA/P4A 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- RS Stock No.:
- 461-881
- Mfr. Part No.:
- 7015 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£521.39
(exc. VAT)
£625.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £521.39 |
*price indicative
- RS Stock No.:
- 461-881
- Mfr. Part No.:
- 7015 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75 mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 115 mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 49kN | |
| Dynamic Load Rating | 52.7kN | |
| Standards/Approvals | RoHS | |
| Series | 7015 | |
| Limiting Speed | 18000, 28000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75 mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 115 mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 49kN | ||
Dynamic Load Rating 52.7kN | ||
Standards/Approvals RoHS | ||
Series 7015 | ||
Limiting Speed 18000, 28000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7015 CD/P4A 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7015 ACDGA/P4A 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7015 CD/P4ADBA 2 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 40 mm Race Width
- SKF 7215 CDGA/P4A 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7009 CDGA/P4A 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7014 CDGA/P4A 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF BTW 75 CTN9/SP 2 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 48 mm Race Width


