SKF 7215 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width

Subtotal (1 unit)*

£689.34

(exc. VAT)

£827.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£689.34

*price indicative

RS Stock No.:
461-303
Mfr. Part No.:
7215 CDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

130mm

Race Width

25mm

Ball Material

Steel

Number of Rows

1

Contact Angle

15°

Static Load Rating

62kN

Dynamic Load Rating

71.5kN

Standards/Approvals

No

Series

7215

Bearing Type

Universally Matchable Single Row Angular Contact Ball Bearing, Super-precision, High-capacity

COO (Country of Origin):
IT

Zoya


The SKF Super-precision angular contact ball bearing from skf is designed for high-capacity operations, adeptly managing both radial and axial loads. Its innovative construction allows it to perform efficiently at moderately high speeds while maintaining excellent accuracy. Ideal for industries requiring heavy load applications, this bearing features universal matchability, allowing users to configure them in various arrangements without the need for additional components. Engineered for optimal performance under varying temperatures, it ensures minimal friction, enhancing durability and reliability in demanding environments. This bearing is a testament to advanced engineering, making it a perfect choice for applications where precision is paramount.

Very high running accuracy ensures optimal performance

Designed to accommodate heavy loads for enhanced durability

Engineered for relatively high speeds while maintaining efficiency

Universal matchability eliminates the need for shims in assembly

One piece inner and outer ring design enhances structural integrity

Low friction design contributes to extended service life

Compact dimensions enable integration into space constrained applications

Normal contact type ensures effective load distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy