SKF QJ 215 N2MA/C4B20 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width

Subtotal (1 unit)*

£379.12

(exc. VAT)

£454.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.12

*price indicative

RS Stock No.:
463-615
Mfr. Part No.:
QJ 215 N2MA/C4B20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

25mm

Cage Material

Non-Metallic

Number of Rows

1

Internal Clearance

C4

Static Load Rating

132kN

Contact Angle

35°

Dynamic Load Rating

125kN

Standards/Approvals

RoHS

Series

QJ 215

Limiting Speed

8500rpm

Bearing Type

Four Point Contact

Flange Outside Diameter

130mm

COO (Country of Origin):
AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.

High speed capability

Require considerably less axial space than double row angular contact ball bearings

The locating slots can be used to prevent the outer ring from rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy