SKF 7015 CD/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width

Subtotal (1 unit)*

£526.60

(exc. VAT)

£631.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£526.60

*price indicative

RS Stock No.:
461-392
Mfr. Part No.:
7015 CD/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

115mm

Race Width

20mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

49kN

Contact Angle

15°

Dynamic Load Rating

52.7kN

Series

7015

Standards/Approvals

RoHS

Limiting Speed

18000rpm, 28000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Zoya


The SKF Single row angular contact ball bearings, with 15° contact angle, accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures.

Very high running accuracy

Very high load carrying capacity

Relatively high speed and stiffness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy