SKF 7205 CD/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 462-396
- Mfr. Part No.:
- 7205 CD/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£293.32
(exc. VAT)
£351.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.32 |
*price indicative
- RS Stock No.:
- 462-396
- Mfr. Part No.:
- 7205 CD/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 7.2kN | |
| Dynamic Load Rating | 13.5kN | |
| Standards/Approvals | RoHS | |
| Series | 7205 | |
| Limiting Speed | 20000rpm, 34000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 7.2kN | ||
Dynamic Load Rating 13.5kN | ||
Standards/Approvals RoHS | ||
Series 7205 | ||
Limiting Speed 20000rpm, 34000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is designed to accommodate both radial and axial loads, making it ideal for high-speed applications. The optimised design ensures increased load-carrying capacity and enhanced performance in demanding environments. With its robust construction and high-quality materials, this bearing also features excellent resistance to wear and tear, ensuring a longer service life. The meticulous engineering of this product allows for minimal friction, enabling efficient operation while maintaining performance under pressure. Its versatile design makes it suitable for a range of applications, from automotive to industrial machinery. This bearing is a reliable choice for professionals seeking a dependable and high-performance solution for their operational needs.
Optimised geometry allows for high speed operation
Designed to handle combined loads effectively
High quality materials ensure durability and resistance to wear
Low friction design enhances energy efficiency
Versatile application across multiple sectors from automotive to industrial
Easy to install in various machinery setups
Related links
- SKF 7205 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBM 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBY 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEGAP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEY 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width


