SKF 7205 BECBM 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width

Subtotal (1 unit)*

£83.73

(exc. VAT)

£100.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.73

*price indicative

RS Stock No.:
462-395
Mfr. Part No.:
7205 BECBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25 mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

52 mm

Race Width

15mm

Ball Material

Bearing Steel

Race Material

Bearing Steel

Cage Material

Machined Brass

End Type

Open

Number of Rows

1

Internal Clearance

CB

Static Load Rating

10kN

Contact Angle

40°

Dynamic Load Rating

15.6kN

Series

7205 BECBM

Standards/Approvals

Class P6 (P6)

Limiting Speed

22000rpm

Race Type

One Piece Inner and Outer Rings

Bearing Type

Angular Contact Ball

COO (Country of Origin):
AT

Gavin


The SKF angular contact ball bearing represents a premium solution for applications requiring high-speed performance and robust support for radial and axial loads. Known for its exceptional efficiency, this bearing is specifically engineered to accommodate large unilateral axial forces and can operate at remarkable speeds, making it a perfect choice for demanding industrial environments. The one-piece construction of the inner and outer rings ensures durability and reliability, providing a trustworthy option for machinery and equipment that require precision engineering. With a performance class recognised as SKF Explorer, this bearing demonstrates superiority in its ability to manage high operational loads while maintaining accuracy over extended service durations.

High speed capability for efficient operation

Optimised for radial and axial load accommodation

Single row design enhances operational simplicity

Normal contact type for improved load distribution

Sleek brass cage design promotes reliability

Universal matching bearing enables versatile application

Designed with precision for long lasting performance

Related links