SKF 52204 2 Row Thrust Ball Bearing - 15 mm ID, 40 mm OD
- RS Stock No.:
- 587-270
- Mfr. Part No.:
- 52204
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£557.30
(exc. VAT)
£668.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £557.30 | £55.73 |
*price indicative
- RS Stock No.:
- 587-270
- Mfr. Part No.:
- 52204
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 40mm | |
| Race Width | 26mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 37.5kN | |
| Dynamic Load Rating | 21.2kN | |
| Bore Type | Ground | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 40mm | ||
Race Width 26mm | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 37.5kN | ||
Dynamic Load Rating 21.2kN | ||
Bore Type Ground | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Thrust Ball | ||
The SKF Double direction thrust ball bearings can accommodate axial loads in both directions. Their separable components facilitate mounting/dismounting and maintenance inspections, and many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Interchangeable components
Ground bore of the shaft washers enables interference fits
Durable construction enhances lifespan
Related links
- SKF BSA 202 CGB 1 Row Thrust Ball Bearing - 15 mm ID, 35 mm OD
- SKF 52205 2 Row Thrust Ball Bearing - 20 mm ID, 47 mm OD
- SKF 52207 2 Row Thrust Ball Bearing - 30 mm ID, 62 mm OD
- NTN 51408 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- SNR 51308 1 Row Thrust Ball Bearing - 40 mm ID, 78 mm OD
- SKF BSA 308 CGA 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- SKF BSD 2047 CGB 1 Row Thrust Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
- SKF BSD 3572 CGB 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width


