SKF 52207 Thrust Ball Bearing- Open Type 30mm I.D, 62mm O.D
- RS Stock No.:
- 588-225
- Mfr. Part No.:
- 52207
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£351.80
(exc. VAT)
£422.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £351.80 | £70.36 |
*price indicative
- RS Stock No.:
- 588-225
- Mfr. Part No.:
- 52207
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 34mm | |
| Ball Bearing Type | Thrust Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 34mm | ||
Ball Bearing Type Thrust Ball Bearing | ||
Sealing Arrangement Open Type | ||
The SKF Double direction thrust ball bearings can accommodate axial loads in both directions, but they must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections, and many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Separable design facilitates mounting and dismounting and maintenance inspections
Interchangeable components
Ground bore of the shaft washers enables interference fits
Related links
- SKF 54207 Thrust Ball Bearing- Open Type 30mm I.D, 62mm O.D
- SKF BSA 206 CGA Thrust Ball Bearing- Open Type 30mm I.D, 62mm O.D
- SKF BSD 3062 CGB Thrust Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D
- FAG 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D
- SKF 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D
- RS PRO 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D
- SKF 11206 TN9 Self Aligning Ball Bearing- Open Type 30mm I.D, 62mm O.D
- SKF 3206 A Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D


