SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 586-759
- Mfr. Part No.:
- 6205-2Z/VA208
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£855.98
(exc. VAT)
£1,027.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £855.98 | £85.598 |
*price indicative
- RS Stock No.:
- 586-759
- Mfr. Part No.:
- 6205-2Z/VA208
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Race Material | High Temperature Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | C5 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6205-2Z/VA208 | |
| Limiting Speed | 110rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Race Material High Temperature Steel | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance C5 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6205-2Z/VA208 | ||
Limiting Speed 110rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF High Performance Bearing is engineered to withstand the demands of challenging industrial environments. Designed with precision and reliability in mind, it guarantees exceptional durability and efficiency under a variety of operating conditions. This bearing features a robust metallic shield that provides protection against contaminants, ensuring smooth operation and extended service life. With its advanced design, it establishes a firm base for optimal load bearing capabilities, making it the preferred choice for critical applications in diverse sectors. From elevated temperatures to aggressive climates, this bearing stands resilient, showcasing its remarkable versatility and reliability. It is an ideal solution for applications requiring both precision and strength, promising to enhance the overall efficiency of machinery by reducing friction and wear. Its exceptional performance ensures minimal downtime, allowing operations to maintain peak productivity.
Incorporates a robust metallic shield for enhanced protection against contaminants
Engineered for high load carrying capacity in demanding conditions
Designed for longevity reducing the frequency of replacements and maintenance needs
Optimised for a reduced noise level during operation improving the working environment
Compatible with a variety of applications showcasing its versatility across different sectors
Related links
- SKF 6205-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHK 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSL 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6005-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6205-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD


