SKF 6410/C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 130 mm OD
- RS Stock No.:
- 586-673
- Mfr. Part No.:
- 6410/C3
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£182.30
(exc. VAT)
£218.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.30 | £91.15 |
*price indicative
- RS Stock No.:
- 586-673
- Mfr. Part No.:
- 6410/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 52kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 87.1kN | |
| Series | 6410/C3 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 52kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 87.1kN | ||
Series 6410/C3 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing represents the pinnacle of performance and reliability in mechanical design. This component is engineered to accommodate both radial and axial loads, making it versatile in a variety of applications. Its internal design allows for higher speeds and reduced friction, ensuring that it meets the demanding needs of contemporary machinery. Crafted with precision, the bearing is equipped with robust sealing systems that effectively guard against contaminants, thus prolonging the service life of your equipment. This bearing is not just a component but a critical factor in the seamless operation of industrial machinery, transport systems, and various automated solutions. Its resilience and efficiency guarantee optimal performance under challenging conditions, making it an indispensable asset for any professional looking to ensure the longevity and effectiveness of their operations.
Designed for high speed applications with minimal friction
Accommodates both radial and axial loads efficiently
Robust sealing systems protect against contaminants
Precision engineering enhances overall performance
Exceptional load capacity extends the service life
Related links
- SKF 6410 1 Row Deep Groove Ball Bearing - 50 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6312-J20AA-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD


