SKF 6410 1 Row Deep Groove Ball Bearing - 50 mm ID, 130 mm OD
- RS Stock No.:
- 585-813
- Mfr. Part No.:
- 6410
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£182.30
(exc. VAT)
£218.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.30 | £91.15 |
*price indicative
- RS Stock No.:
- 585-813
- Mfr. Part No.:
- 6410
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 52kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 87.1kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 52kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 87.1kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is designed to deliver reliability and efficiency in various mechanical applications. Engineered for optimal load capacity, this product provides excellent performance under varying temperature conditions and speeds. Its robust construction ensures prolonged service life, making it an ideal choice for both industrial and automotive uses. With precision manufacturing processes and stringent quality controls, this bearing stands out for its low friction characteristics, contributing to reduced energy consumption. This product also features a protective shield, which enhances longevity and shields internal components from contaminants, ensuring smooth operation.
Offers exceptional resistance to wear and tear
Provides reliable performance in high temperature conditions
Designed for ease of installation and reduced downtime
Enhances operational efficiency with minimal friction
Features advanced sealing technology for superior protection
Enables smooth reliable operation in various environments
Maximises energy efficiency for cost effective use
Related links
- SKF 6410/C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 130 mm OD
- SKF 6410/C4 1 Row Ball Bearing - 50 mm ID, 130 mm OD
- SNR 6410 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6215ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NSK 6312DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD


