SNR 6410 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-270
- Mfr. Part No.:
- 6410
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£90.05
(exc. VAT)
£108.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.05 |
*price indicative
- RS Stock No.:
- 700-270
- Mfr. Part No.:
- 6410
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable, long-term performance in various applications. Designed with a radial contact configuration and a pressed steel cage, it provides efficient support and durability under load. With an internal diameter of 50 mm and an external diameter of 130 mm, this bearing accommodates substantial radial loads while minimising friction. Ideal for machinery and equipment requiring precision, it operates efficiently across a temperature range, maintaining its integrity and functionality even under challenging conditions.
Radial clearance class CN ensures compatibility with standard operational environments
Constructed with a robust steel cage for enhanced durability and structural integrity
Maintains optimal performance levels with a dynamic load capacity of 92,000,000 mN
Static load capacity of 49,500,000 mN allows for safe handling of heavy loads
Features a fatigue limit load of 3,850,000 mN, enhancing product longevity
Min operating temperature of -40°C ensures functionality in colder climates
Max operating temperature of 120°C accommodates a wide range of working conditions
Sleek design with 31 mm bearing/inner ring width to suit space-restricted applications
Min fillet radius of 2.1 mm for effective load distribution and performance
Optimised for both oil and grease lubrication to sustain performance over time
Related links
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6322 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6406 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

