SNR 6406 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-266
- Mfr. Part No.:
- 6406
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£41.99
(exc. VAT)
£50.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.99 |
*price indicative
- RS Stock No.:
- 700-266
- Mfr. Part No.:
- 6406
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in rotational applications. Boasting an internal diameter of 30 mm and an external diameter of 90 mm, this bearing is designed to accommodate high radial loads with ease. It features a pressed steel cage for robust support and durability, while its radial clearance class of CN ensures effective operation under various conditions. Also, the bearing operates effectively across a wide temperature range, making it suitable for diverse industrial applications. With its dynamic load capacity of 48,000 N and static load capacity of 23,900 N, this ball bearing is a dependable choice for enhancing machinery efficiency and longevity.
Robust pressed steel cage provides enhanced durability and support
Designed to efficiently handle high radial loads in applications
Radial clearance class CN optimises performance under varying conditions
Dynamic load capacity of 48,000 N ensures reliable operation
Static load capacity of 23,900 N accommodates heavy loads with ease
Effective in a wide operational temperature range from 233.15 K to 393.15 K
Ideal for diverse industrial applications where durability is critical
Min shoulder diameter of 38 mm promotes compatibility with various fittings
Max shoulder diameter of 82 mm expands application versatility
Related links
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6322 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6409 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

