SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-268
- Mfr. Part No.:
- 6408
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£62.75
(exc. VAT)
£75.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.75 |
*price indicative
- RS Stock No.:
- 700-268
- Mfr. Part No.:
- 6408
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Series | 64 Series | |
| Bore Type | Round | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Series 64 Series | ||
Bore Type Round | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is an essential component designed for high-performance applications requiring robust radial contact and superior durability. Engineered with a pressed steel cage, this bearing offers open accessibility for enhanced lubrication, ensuring optimal performance even in demanding conditions. It features precise dimensions with an internal diameter of 40 mm and an external diameter of 110 mm, making it suitable for various industrial uses. With a mass of 1.23 kg, this bearing combines strength with lightweight efficiency, facilitating seamless operation in machinery and equipment. Its capability to withstand a maximum operating temperature of 120 °C and dynamic load of up to 70,500 kgf ensures reliability and longevity in service.
Designed with a pressed steel cage for optimum structural integrity
Open configuration allows for easy lubrication and maintenance
Radial clearance class CN suitable for standard operational needs
Manufactured to handle dynamic loads of up to 70500000 mN
Accommodates a static load capacity of 36500000 mN for added strength
Fatigue limit of 2850000 mN enhances reliability under varying conditions
Min operating temperature limit of -40 °C supports extreme environments
Max operating temperature capability of 120 °C for high-performance resilience
Related links
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6322 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6406 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6409 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

