SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-645
- Mfr. Part No.:
- 6215ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
£66.08
(exc. VAT)
£79.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.08 |
*price indicative
- RS Stock No.:
- 705-645
- Mfr. Part No.:
- 6215ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 48300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 71000N | |
| Series | 621 | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 48300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 71000N | ||
Series 621 | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to deliver superior performance in a variety of demanding applications. Engineered with a pressed steel cage and dual shields, this bearing offers enhanced durability and resistance to contamination. Its precise dimensions, including a 75 mm internal diameter and a 130 mm external diameter, ensure a perfect fit in standard applications. With a robust mass of 1.19 kg, this bearing can withstand significant loads while maintaining optimal functionality. Operating temperature ranges from a minimum of 243.15 °K to a maximum of 393.15 °K, making it suitable for both low and high-temperature environments. Ideal for industrial machinery, this bearing promises reliability and efficiency.
High dynamic load capacity of 71,000,000 mN ensures reliable performance under pressure
Static load rating of 48,300,000 mN provides robust support for stationary components
Fatigue limit load of 2,170,000 mN contributes to long-lasting operational lifespan
Designed with radial clearance class C3 for enhanced flexibility and adaptability
Reference thermal speed of 35,400 °/s enables effective heat dissipation during operation
Mechanical limit speed of 39,000 °/s supports high-speed applications without compromising stability
Rotational frequency for rolling elements calculated at 2.718 Hz ensures smooth operations
Max shoulder diameter for inner ring is 86 mm, allowing for a secure fit in housing
Minimum shoulder diameter of 83 mm provides added stability in rotation
Extensive operational temperature range caters to various industrial environments
Related links
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 4215 ATN9 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD

