NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-638
- Mfr. Part No.:
- 6215CM
- Brand:
- NTN
Subtotal (1 unit)*
£60.51
(exc. VAT)
£72.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.51 |
*price indicative
- RS Stock No.:
- 705-638
- Mfr. Part No.:
- 6215CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Series | 62 Series | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 73.5kN | ||
Series 62 Series | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to provide superior performance and reliability in a variety of applications. Designed with a pressed steel cage and radial contact, this bearing accommodates high dynamic loads while maintaining optimal functionality. With an internal diameter of 75 mm and an external diameter of 130 mm, it fits seamlessly into Compact spacing. Its design allows for both oil and grease lubrication, ensuring robustness under varying operating conditions while achieving an impressive load limit performance. The precision and quality construction deliver exceptional durability, making it an Ideal choice for demanding environments.
Fatigue limit load up to 3,800,000 mN caters for prolonged operational life
Versatile lubrication limits support oil speeds of 33,600 °/s and grease speeds of 28,800 °/s
Operating temperature range from 233.15 °K to 393.15 °K, adapting to diverse conditions
Compact design suitable for various engineering and manufacturing applications
Optimised for maximum durability through precise engineering and materials
Related links
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD

