SKF 51324 M 1 Row Thrust Ball Bearing - 120 mm ID, 210 mm OD

Subtotal (1 unit)*

£1,244.20

(exc. VAT)

£1,493.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,244.20

*price indicative

RS Stock No.:
462-766
Mfr. Part No.:
51324 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

120 mm

Product Type

Thrust Ball Bearing

Outside Diameter

210 mm

Race Width

70mm

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

980kN

Dynamic Load Rating

332kN

Standards/Approvals

UNSPSC, RoHS, eClass

Bore Type

Ground

Limiting Speed

1500rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
CZ

Gavin


The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Steel bearing

Ground bore of shaft washers enable interference fit

Related links