NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 698-755
- Mfr. Part No.:
- 6028L1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£552.48
(exc. VAT)
£662.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £552.48 |
*price indicative
- RS Stock No.:
- 698-755
- Mfr. Part No.:
- 6028L1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 122kN | |
| Bore Type | Round | |
| Series | 6028 | |
| Race Type | Plain | |
| Flange Outside Diameter | 210mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 122kN | ||
Bore Type Round | ||
Series 6028 | ||
Race Type Plain | ||
Flange Outside Diameter 210mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for robust performance in a range of applications. This bearing features a machined cage and radial contact design, ensuring reliability under varying loads. With its precise internal and external diameter of 140 mm and 210 mm respectively, it facilitates easy installation and optimal fitting. Designed for both dynamic and static load conditions, this bearing provides a superior fatigue limit, ensuring longevity and efficiency. Its operational temperature range - from a minimum of 233.15 K to a maximum of 393.15 K - allows it to function effectively in diverse environments, making it suitable for industrial use.
Precision engineering ensures superior performance and reliability
Machined cage design enhances the bearing's strength and durability
Radial contact type suitable for handling various loads efficiently
Wide operating temperature range allows for use in challenging conditions
Low mass of 3.35 kg contributes to easy handling and installation
Min fillet radius of 2 mm supports enhanced operational stability
Dynamic and static load capacities of 122,000,000 mN and 109,000,000 mN respectively ensure versatility across applications
Suitable for a range of industries, catering to both operational and environmental demands
Related links
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028LLU/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZ/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028C4 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028LLUC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 16028/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD

