NTN 51324 1 Row Thrust Ball Bearing - 120 mm ID, 210 mm OD
- RS Stock No.:
- 699-955
- Mfr. Part No.:
- 51324
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£972.28
(exc. VAT)
£1,166.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £972.28 |
*price indicative
- RS Stock No.:
- 699-955
- Mfr. Part No.:
- 51324
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 210mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 28300N | |
| Dynamic Load Rating | 296kN | |
| Series | 513 | |
| Bore Type | Straight | |
| Limiting Speed | 130rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 210mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 28300N | ||
Dynamic Load Rating 296kN | ||
Series 513 | ||
Bore Type Straight | ||
Limiting Speed 130rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered for optimal performance in axial load applications, ensuring reliable operation in both high and low-speed conditions. With a robust internal diameter of 120 mm and an external diameter of 210 mm, this bearing is designed to effectively manage thrust forces while maintaining stability. Its impressive thrust bearing height of 70 mm and a mass of 10.8 kg further contribute to its capability, making it an essential component for various industrial applications.
Oil lubrication limit speed of 6,600 °/s allows for high-speed applications without compromising performance
Grease lubrication limit speed of 4,680 °/s ensures reliability in lubricated environments
Designed with a minimum fillet radius of 2.1 mm, enhancing structural integrity and compatibility
Max shoulder diameter of 157 mm and min shoulder diameter of 173 mm support varied installation configurations, ensuring versatility
Related links
- SKF 51324 M 1 Row Ball Bearing - 120 mm ID, 210 mm OD
- NTN 51224 1 Row Thrust Ball Bearing - 120 mm ID, 170 mm OD
- SKF 81118 TN 90 mm ID Thrust Ball Bearing, 120 mm OD
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028LLU/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028C4 1 Row Ball Bearing - 140 mm ID, 210 mm OD

