SKF 7313 BECBY 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width

Subtotal (1 unit)*

£298.95

(exc. VAT)

£358.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.95

*price indicative

RS Stock No.:
462-656
Mfr. Part No.:
7313 BECBY
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Static Load Rating

86.5kN

Contact Angle

40°

Dynamic Load Rating

111kN

Series

7313

Standards/Approvals

No

Limiting Speed

6300rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Zoya


The SKF Angular contact bearing embodies precision engineering and unparalleled reliability tailored for optimum performance in various applications. Designed for versatility, this item excels in situations that demand high-load capacity along with stability. The use of advanced materials and innovative design offers superior resilience against wear and tear, ensuring prolonged service life. Further, the precision manufactured rolling elements minimise friction, promoting efficient operation even in challenging environments. With cutting-edge technology at its core, this product stands as a testament to engineering excellence, providing customers with a robust and efficient solution for their operational needs.

Delivers outstanding performance in high load environments

Designed with advanced materials for extended durability

Utilises precision rolling elements to reduce friction

Provides stability and safety during operation

Compatible with a wide range of applications ensuring versatility

Employs innovative design features that enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy