SKF 7026 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 200 mm OD 33 mm Race Width
- RS Stock No.:
- 462-614
- Mfr. Part No.:
- 7026 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£1,287.27
(exc. VAT)
£1,544.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,287.27 |
*price indicative
- RS Stock No.:
- 462-614
- Mfr. Part No.:
- 7026 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 150kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 140kN | |
| Series | 7026 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6000rpm, 9000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 150kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 140kN | ||
Series 7026 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6000rpm, 9000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is designed to deliver exceptional performance in applications requiring both radial and axial loads. These bearings are renowned for their capacity to manage substantial loads at high speeds while maintaining low operational temperatures. With a universally matchable design, they facilitate seamless integration in various arrangements, ensuring optimal load sharing without the need for additional shims. Engineered for precision, the bearing offers extraordinary running accuracy and is built to support heavy-duty operations effectively and efficiently. The combined features of high-capacity and versatility make it an ideal choice for demanding industrial applications.
Very high load carrying capacity enhances operational reliability
Universally matchable design optimises assembly flexibility
High stiffness ensures stable performance under varying loads
Normal contact type provides efficient load distribution
Single row configuration simplifies installation and maintenance
Lack of seals and lubrication facilitates straightforward application
Tolerances in the P4A class guarantee superior precision
Lightweight construction aids in reducing overall machine weight
Related links
- SKF 7028 ACDGA/P4A 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 7017 ACDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 71904 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 71926 CDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7003 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width


