SKF 7017 ACDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- RS Stock No.:
- 462-374
- Mfr. Part No.:
- 7017 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£669.36
(exc. VAT)
£803.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £669.36 |
*price indicative
- RS Stock No.:
- 462-374
- Mfr. Part No.:
- 7017 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 62kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 63.7kN | |
| Standards/Approvals | RoHS | |
| Series | 7017 | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 62kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 63.7kN | ||
Standards/Approvals RoHS | ||
Series 7017 | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered to accommodate simultaneous radial and axial loads, enhancing operational efficiency. With its high-capacity design, this bearing excels in high-speed applications while maintaining stability under variable temperature conditions. Specifically crafted for intricate machinery layouts, it supports universal matching, allowing for versatile load distribution without the need for additional shimming. Ideal for sectors demanding precision and reliability, this bearing ensures exceptionally high running accuracy, catering to the advanced needs of modern engineering.
Optimises stiffness and speed for dynamic applications
Constructed from high quality bearing steel for durability
Facilitates precise axial load handling
Exhibits minimal noise during operation
Related links
- SKF 7017 CDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- NSK 7017A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 7026 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 200 mm OD 33 mm Race Width
- SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7016 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 71912 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width


