SKF 71924 CDGA/P4A 1 Row Ball Bearing - 120 mm ID, 165 mm OD 22 mm Race Width
- RS Stock No.:
- 462-390
- Mfr. Part No.:
- 71924 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£1,224.13
(exc. VAT)
£1,468.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,224.13 |
*price indicative
- RS Stock No.:
- 462-390
- Mfr. Part No.:
- 71924 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 165mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 91.5kN | |
| Dynamic Load Rating | 78kN | |
| Standards/Approvals | RoHS | |
| Series | 71924 | |
| Limiting Speed | 7500rpm, 12000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 165mm | ||
Race Width 22mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 91.5kN | ||
Dynamic Load Rating 78kN | ||
Standards/Approvals RoHS | ||
Series 71924 | ||
Limiting Speed 7500rpm, 12000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered to accommodate both radial and axial loads with remarkable efficiency. Designed for high-capacity applications, it excels in environments where heavy loads and high speeds converge. Its universally matchable feature allows for versatile arrangements, enabling effective load sharing whilst maintaining stringent tolerances. Built to deliver outstanding performance under low to moderate operating temperatures, this bearing guarantees exceptional reliability and longevity in demanding applications. As a key component in precision machinery, it is recognised for its high running accuracy and stiffness, ensuring optimal performance.
Delivers exceptional precision in high capacity applications
Universally matchable for flexible load configurations
Exhibits very high load carrying capacity to enhance operational reliability
Facilitates effective load sharing with minimal additional components
Constructed with a one piece inner and outer ring for improved strength
Displays minimal axial clearance resulting in enhanced stability
Designed to operate effectively within a predetermined preload range
Enables efficient operation even under varying temperature conditions
Related links
- SKF 7017 CDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 7016 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 708 CDGA/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- SKF 7213 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7015 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7004 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7202 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width


