SKF 7016 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- RS Stock No.:
- 461-882
- Mfr. Part No.:
- 7016 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£597.63
(exc. VAT)
£717.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £597.63 |
*price indicative
- RS Stock No.:
- 461-882
- Mfr. Part No.:
- 7016 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 61kN | |
| Dynamic Load Rating | 65kN | |
| Series | 7016 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 61kN | ||
Dynamic Load Rating 65kN | ||
Series 7016 | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for high-capacity performance in a variety of applications. Designed to accommodate both radial and unidirectional axial loads, it ensures remarkable stability under heavy loads and moderate speeds. The universally matchable feature allows for seamless integration into different bearing arrangements, providing optimal load sharing without the need for shims. Its construction prioritises running accuracy and stiffness, making it an ideal choice for precision machinery, where reliability and performance are paramount. Moreover, this bearing excels in low to moderate temperature environments, ensuring prolonged operational efficiency.
Features a one piece inner and outer ring for enhanced durability
Incorporates high capacity design for increased performance
Free from shims simplifying installation and adjustments
Optimised for low maintenance with a sealing free design
Related links
- SKF 7016 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7016 CD/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7017 CDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 71924 CDGA/P4A 1 Row Ball Bearing - 120 mm ID, 165 mm OD 22 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 71916 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7216 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width


