SKF 7213 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- RS Stock No.:
- 462-645
- Mfr. Part No.:
- 7213 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£549.53
(exc. VAT)
£659.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £549.53 |
*price indicative
- RS Stock No.:
- 462-645
- Mfr. Part No.:
- 7213 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 66.3kN | |
| Standards/Approvals | No | |
| Series | 7213 | |
| Bearing Type | Universally Matchable Single Row Angular Contact Ball Bearing, High-capacity, Super-precision | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 66.3kN | ||
Standards/Approvals No | ||
Series 7213 | ||
Bearing Type Universally Matchable Single Row Angular Contact Ball Bearing, High-capacity, Super-precision | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing represents the pinnacle of engineering, specifically crafted to handle both radial and axial loads with remarkable efficiency. This high-capacity bearing ensures exceptional load distribution, allowing for simultaneous support of substantial forces in one axial direction. Its design promotes effective load sharing without the need for shims, optimising performance in various applications. With a focus on durability and precision, this bearing not only accommodates heavy loads but is also engineered for high-speed performance under moderately low temperatures. Its universally matchable feature enhances flexibility, making it an ideal choice for advanced rotational systems that demand precision and reliability.
Very high running accuracy enhances operational efficiency
Designed to accommodate significant loads whilst maintaining stiffness
Optimised for high speed applications demonstrating reliability under dynamic conditions
Universally matchable for versatile configurations in machine design
Constructed from bearing steel to ensure longevity and performance
Contact type engineered for two point contact improving load handling
Single row design simplifies installation and reduces complexity
Related links
- SKF 7213 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBJ 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEGAP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBM 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- FAG 7213-B-XL-TVP-UO 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- NTN 7213 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width


