SKF 7202 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width

Subtotal (1 unit)*

£284.70

(exc. VAT)

£341.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.70

*price indicative

RS Stock No.:
462-393
Mfr. Part No.:
7202 CDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

3.35kN

Dynamic Load Rating

7.41kN

Standards/Approvals

RoHS

Series

7202

Limiting Speed

70000rpm, 48000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing represents the pinnacle of engineering excellence, specifically designed for high-capacity applications requiring utmost precision. Engineered to manage both radial and axial loads concurrently, this bearing excels in performance, especially where axial loads are unidirectional. It accommodates substantial loads while ensuring reliable operation at elevated speeds and in varied temperature settings. Its unique design enables seamless arrangements without the need for shims, allowing for enhanced load distribution. This product is ideally suited for industries demanding high reliability and accuracy, making it a vital component in sophisticated machinery configurations.

Designed for simultaneous radial and axial load accommodation

Offers unmatched load sharing capabilities within a predefined preload range

Ensures very high precision for superior operational efficiency

Features high capacity design to handle significant heavy loads

Universally matchable it facilitates versatile installation options

Constructed from quality bearing steel for enhanced durability

Optimised for lower operating temperatures contributing to longevity

No additional lubrication is required simplifying maintenance

Back to back face to face and tandem matching options available

Compatibility with various arrangement designs increases adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy