SKF 2202 E-2RS1TN9/W64 15 mm ID 2 Row Ball Bearing -, 35 mm OD

Subtotal (1 unit)*

£145.19

(exc. VAT)

£174.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.19

*price indicative

RS Stock No.:
462-312
Mfr. Part No.:
2202 E-2RS1TN9/W64
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

1.76kN

Dynamic Load Rating

7.41kN

Standards/Approvals

RoHS

Series

2202 E-2RS1TN9/W64

Bore Type

Cylindrical

Limiting Speed

14000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

35mm

COO (Country of Origin):
SE

Omkar


The SKF Premium quality self-aligning ball bearing designed for optimal performance in demanding applications. This bearing provides significant advantages through its unique design, which allows for efficient load distribution and reduced friction, leading to enhanced reliability and a longer service life. Engineered with precision, it caters to a variety of industrial needs, ensuring seamless operation even under high-stress conditions. Its double-sealed configuration offers superior protection against contaminants, making it ideal for harsh environments.

Optimised for reduced friction, enhancing energy efficiency

Durable design increases service life in demanding conditions

Versatile application across various industries for broad usability

Precision-engineered for reliable performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy