RS PRO 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 291-655
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.79
(exc. VAT)
£14.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.79 |
*price indicative
- RS Stock No.:
- 291-655
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 15 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35 mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 15 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35 mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Double Row Angular Contact Ball Bearing – Both Sides Sealed
RS PRO double row angular contact ball bearings are versatile and robust components, designed to handle significant radial and axial loads in various industrial applications. Their compact design, combined load capacity, and durability make them ideal for high-performance and reliable applications.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
Applications
Related links
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 2202-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH-C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- SKF 1202 ETN9/C3 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD

