SKF 1202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 462-289
- Mfr. Part No.:
- 1202 ETN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
£37.36
(exc. VAT)
£44.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.36 |
*price indicative
- RS Stock No.:
- 462-289
- Mfr. Part No.:
- 1202 ETN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.76kN | |
| Dynamic Load Rating | 7.41kN | |
| Standards/Approvals | RoHS | |
| Series | 1202 ETN9/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 1.76kN | ||
Dynamic Load Rating 7.41kN | ||
Standards/Approvals RoHS | ||
Series 1202 ETN9/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 28000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 35mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high-speed performance
Excellent light load performance
Low friction
Related links
- SKF 2202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH-C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD


