SKF 3203 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 461-955
- Mfr. Part No.:
- 3203 A-2RS1TN9/C3MT33
- Brand:
- SKF
Subtotal (1 unit)*
£42.90
(exc. VAT)
£51.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.90 |
*price indicative
- RS Stock No.:
- 461-955
- Mfr. Part No.:
- 3203 A-2RS1TN9/C3MT33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 17.5mm | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Static Load Rating | 8.8kN | |
| Dynamic Load Rating | 14.3kN | |
| Standards/Approvals | RoHS | |
| Series | 3203 | |
| Limiting Speed | 1200rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Static Load Rating 8.8kN | ||
Dynamic Load Rating 14.3kN | ||
Standards/Approvals RoHS | ||
Series 3203 | ||
Limiting Speed 1200rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- BG
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Integral sealing prolongs bearing service life
Related links
- SKF 3203 A-2RS1TN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2ZTN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 ATN9/C3 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3203-BD-XL-2HRS-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3203-BD-XL-2Z-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width


