SKF 3203 ATN9/C3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 461-549
- Mfr. Part No.:
- 3203 ATN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
£37.68
(exc. VAT)
£45.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.68 |
*price indicative
- RS Stock No.:
- 461-549
- Mfr. Part No.:
- 3203 ATN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17 mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 40 mm | |
| Race Width | 17.5mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Static Load Rating | 8.8kN | |
| Dynamic Load Rating | 14.3kN | |
| Series | 3203 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 1600rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17 mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 40 mm | ||
Race Width 17.5mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Non-Metallic | ||
End Type Closed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Static Load Rating 8.8kN | ||
Dynamic Load Rating 14.3kN | ||
Series 3203 | ||
Standards/Approvals RoHS | ||
Limiting Speed 1600rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- BG
Omkar
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3311 ATN9/C3 Angular Contact- Open Type 55mm I.D, 120mm O.D
- SKF 3304 ATN9/C3 Angular Contact- Open Type 20mm I.D, 52mm O.D
- RS PRO Angular Contact- Open Type 17mm I.D, 40mm O.D
- SKF 7203 BEGAP Angular Contact- Open Type 17mm I.D, 40mm O.D
- SKF 7203 CDGA/P4A Angular Contact- Open Type 17mm I.D, 40mm O.D
- SKF 7203 ACDGA/P4A Angular Contact- Open Type 17mm I.D, 40mm O.D
- SKF 7203 BECBP Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D
- SKF 3210 ATN9/C3 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 90mm O.D


