SKF 7022 ACDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width

Subtotal (1 unit)*

£1,058.11

(exc. VAT)

£1,269.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,058.11

*price indicative

RS Stock No.:
461-886
Mfr. Part No.:
7022 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

28mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

104kN

Dynamic Load Rating

104kN

Standards/Approvals

RoHS

Series

7022

Limiting Speed

11000rpm, 7000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is meticulously designed for high performance, ensuring optimal functionality across a range of applications. With its ability to accommodate simultaneous radial and axial loads acting in a single direction, this bearing is ideal for scenarios requiring both strength and precision. Engineered for heavy loads at relatively high speeds, it operates efficiently under low to moderate temperatures. The universally matchable design allows for flexibility in configurations, offering effective load sharing without the need for additional shims or devices. Whether in industrial settings or high-precision machinery, this bearing stands as a cornerstone for enhanced operational reliability and longevity.

Constructed from bearing steel ensuring durability and longevity

Offers a robust design suitable for challenging operational environments

Meets stringent tolerance standards for consistent performance

Practical for a variety of applications requiring reliable axial load handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy