SKF 51236 M 1 Row Thrust Ball Bearing - 180 mm ID, 250 mm OD
- RS Stock No.:
- 461-718
- Mfr. Part No.:
- 51236 M
- Brand:
- SKF
Subtotal (1 unit)*
£1,410.80
(exc. VAT)
£1,692.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,410.80 |
*price indicative
- RS Stock No.:
- 461-718
- Mfr. Part No.:
- 51236 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 180 mm | |
| Outside Diameter | 250 mm | |
| Race Width | 56mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 1080kN | |
| Dynamic Load Rating | 296kN | |
| Bore Type | Ground | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 1500rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 180 mm | ||
Outside Diameter 250 mm | ||
Race Width 56mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 1080kN | ||
Dynamic Load Rating 296kN | ||
Bore Type Ground | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 1500rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 51336 M 1 Row Thrust Ball Bearing - 180 mm ID, 300 mm OD
- SKF 51144 M 1 Row Thrust Ball Bearing - 220 mm ID, 270 mm OD
- SKF 51130 M 1 Row Thrust Ball Bearing - 150 mm ID, 190 mm OD
- SKF 225147 M 1 Row Thrust Ball Bearing - 25 mm ID, 58 mm OD
- SKF 51244 M 1 Row Thrust Ball Bearing - 220 mm ID, 300 mm OD
- SKF 51232 M 1 Row Thrust Ball Bearing - 160 mm ID, 225 mm OD
- SKF 51230 M 1 Row Thrust Ball Bearing - 150 mm ID, 215 mm OD
- SKF 51152 M 1 Row Thrust Ball Bearing - 260 mm ID, 320 mm OD


