SKF 7320 BEM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width

Subtotal (1 unit)*

£1,252.97

(exc. VAT)

£1,503.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,252.97

*price indicative

RS Stock No.:
460-731
Mfr. Part No.:
7320 BEM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Contact Angle

40°

Static Load Rating

190kN

Dynamic Load Rating

203kN

Standards/Approvals

No

Series

7320

Limiting Speed

4500rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Akshay


The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.

High-speed capability

Accommodate relatively high radial loads and large unilateral axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy