SKF 6240 M/C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD

Subtotal (1 unit)*

£2,766.99

(exc. VAT)

£3,320.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,766.99

*price indicative

RS Stock No.:
460-687
Mfr. Part No.:
6240 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

200 mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

360 mm

Race Width

58mm

Cage Material

Machined Brass

Ball Material

Steel

Number of Rows

1

Static Load Rating

310kN

Internal Clearance

117 μm

Dynamic Load Rating

270kN

Bore Type

Cylindrical

Series

6240

Standards/Approvals

No

Limiting Speed

3200rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
FR

Gavin


The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Related links