FAG 51218 1 Row Deep Groove Ball Bearing - 90 mm ID, 135 mm OD
- RS Stock No.:
- 313-122
- Mfr. Part No.:
- 51218
- Brand:
- FAG
Subtotal (1 unit)*
£202.96
(exc. VAT)
£243.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.96 |
*price indicative
- RS Stock No.:
- 313-122
- Mfr. Part No.:
- 51218
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 135mm | |
| Race Width | 35mm | |
| Ball Material | Steel Sheet Metal Cage | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 300000N | |
| Dynamic Load Rating | 119000N | |
| Series | 512 | |
| Standards/Approvals | No | |
| Limiting Speed | 2900rpm | |
| Bearing Type | Axial Deep Groove | |
| Flange Outside Diameter | 135mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 135mm | ||
Race Width 35mm | ||
Ball Material Steel Sheet Metal Cage | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 300000N | ||
Dynamic Load Rating 119000N | ||
Series 512 | ||
Standards/Approvals No | ||
Limiting Speed 2900rpm | ||
Bearing Type Axial Deep Groove | ||
Flange Outside Diameter 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Axial Deep Groove Ball Bearing is expertly designed to accommodate axial loads in one direction, delivering unmatched reliability and performance. Constructed with a steel sheet metal cage, this robust component is ideal for applications requiring precise load handling while maintaining a compact form. With a focus on minimised friction and enhanced durability, this bearing is crafted to meet the highest engineering standards. It is not sealed, allowing for effective lubrication choices tailored to your operational needs.
Operates effectively within a wide temperature range
Not sealed enabling tailored lubrication options for specific applications
Offers a remarkable dynamic load rating for enhanced performance longevity
Minimum load factor ensures operational reliability under varying loads
Compact dimensions facilitate installation in space constrained environments
Grease and oil lubrication options cater to diverse operational environments
Related links
- NTN 51218 1 Row Thrust Ball Bearing - 90 mm ID, 135 mm OD
- SKF 51218 1 Row Ball Bearing - 90 mm ID, 135 mm OD
- FAG 51120 1 Row Deep Groove Ball Bearing - 100 mm ID, 135 mm OD
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD

