FAG 51120 1 Row Deep Groove Ball Bearing - 100 mm ID, 135 mm OD

Subtotal (1 unit)*

£122.53

(exc. VAT)

£147.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.53

*price indicative

RS Stock No.:
313-042
Mfr. Part No.:
51120
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

135mm

Race Width

25mm

Ball Material

Steel Sheet Metal Cage

Cage Material

Steel Sheet Metal

Number of Rows

1

Static Load Rating

270000N

Dynamic Load Rating

85000N

Series

511

Standards/Approvals

No

Limiting Speed

3500rpm

Bearing Type

Axial Deep Groove

Flange Outside Diameter

135mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The FAG Axial Deep Groove Ball Bearing is designed to provide reliable performance in one directional applications. With its robust steel sheet metal cage, it manages significant axial loads while maintaining exceptional operational stability. The product boasts a normal tolerance class, ensuring that it meets the demanding standards required for precision engineering. Additionally, its effective load ratings make it well suited for a variety of industrial uses, ranging from machinery to automotive components.

Designed for high axial load capacities

Constructed with a robust steel sheet metal cage

Offers normal tolerance class for precision applications

Lightweight construction aids in overall system efficiency

Suitable for both grease and oil lubrication methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy