NTN 51120 Ball Bearing - 100 mm ID, 135 mm OD

Image representative of range

Subtotal (1 unit)*

£102.79

(exc. VAT)

£123.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.79

*price indicative

RS Stock No.:
706-876
Mfr. Part No.:
51120
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

135mm

Race Width

25mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Static Load Rating

268kN

Dynamic Load Rating

85kN

Bore Type

Round

Limiting Speed

2400rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing is engineered to provide exceptional axial load support, making it an essential component in various rotating machinery applications. With an internal diameter of 100 mm and an external diameter of 135 mm, this high-performance bearing ensures smooth operation under load. Its robust design, featuring Advanced specifications such as a dynamic axial load rating of 85,100,000 mN and a static axial load rating of 268,000,000 mN, guarantees reliability and endurance in demanding environments. The thrust bearing height of 25 mm and well-structured inner and outer rings confirm its capability to maintain operational efficiency in both low and high-temperature conditions, ranging from -40°C to 120°C.

Dynamic axial load rating of 85,100,000 mN for superior performance under load

Static axial load rating of 268,000,000 mN ensuring high reliability

Internal diameter of 100 mm and external diameter of 135 mm for versatile application compatibility

Optimised thrust bearing height of 25 mm for effective load distribution

Min operating temperature of -40°C (233.15 °K) allowing use in cold environments

Max operating temperature of 120°C (393.15 °K) suitable for high-temperature applications

Minimum fillet radius of 1 mm enhances installation flexibility

Designed with precision for reliable operation in rotary systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy