FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD

Subtotal (1 unit)*

£248.18

(exc. VAT)

£297.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£248.18

*price indicative

RS Stock No.:
310-585
Mfr. Part No.:
6318
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

90mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

190mm

Race Width

43mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

102000N

Dynamic Load Rating

142000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4900rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly engineered to deliver exceptional performance across a variety of applications. Designed with a steel sheet metal cage, this bearing provides a lightweight yet robust solution, making it ideal for both radial and axial loads. Its normal internal clearance ensures optimal operation, while the cylindrical bore type facilitates straightforward installation. With impressive load ratings and a wide temperature range, this bearing can handle demanding environments with ease.

Exceptional load ratings accommodate various applications

Offers superior performance with minimal maintenance

Provides effective support for both radial and axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy