FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD

Subtotal (1 unit)*

£630.49

(exc. VAT)

£756.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£630.49

*price indicative

RS Stock No.:
310-961
Mfr. Part No.:
6318-M-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

90 mm

Outside Diameter

190 mm

Race Width

43mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

102000N

Dynamic Load Rating

142000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

6300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance, delivering reliability and durability in a variety of applications. Constructed with a solid brass cage, it ensures optimal guidance of the rolling elements while effectively managing radial loads. Designed to operate efficiently at high temperatures, this bearing caters to systems requiring a robust solution without greasing.

Integrates advanced tolerance classification for precise fit and performance

Showcases a weight conducive for efficient rotational dynamics

Provides flexibility for various mounting configurations with comprehensive dimensions

Related links