FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- RS Stock No.:
- 313-105
- Mfr. Part No.:
- 16038
- Brand:
- FAG
Subtotal (1 unit)*
£660.98
(exc. VAT)
£793.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £660.98 |
*price indicative
- RS Stock No.:
- 313-105
- Mfr. Part No.:
- 16038
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 190mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 290mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 168000N | |
| Dynamic Load Rating | 158000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 190mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 290mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 168000N | ||
Dynamic Load Rating 158000N | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 3100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing offers robust performance, designed to endure high loads and extreme temperatures. Engineered for precision, it excels in applications requiring reliability and efficiency. The innovative design features a steel sheet metal cage, ensuring durability while maintaining optimal performance levels. With dimensional stabilisation up to 200°C, it adapts seamlessly to a variety of operating conditions. This product embodies a commitment to quality, providing essential characteristics for both radial and axial loads, making it an ideal choice for diverse mechanical systems.
Offers exceptional load ratings for both dynamic and static applications
Suitable for both grease and oil lubrication methods
Lightweight design facilitates easy installation and reduces energy consumption
Related links
- FAG 16038-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6038-M-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038 1 Row Ball Bearing - 190 mm ID, 290 mm OD

