NTN 6038C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- RS Stock No.:
- 698-656
- Mfr. Part No.:
- 6038C3
- Brand:
- NTN
Subtotal (1 unit)*
£1,321.07
(exc. VAT)
£1,585.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,321.07 |
*price indicative
- RS Stock No.:
- 698-656
- Mfr. Part No.:
- 6038C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 190mm | |
| Outside Diameter | 290mm | |
| Race Width | 46mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 215kN | |
| Dynamic Load Rating | 218kN | |
| Bore Type | Round | |
| Series | 60 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 290mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 190mm | ||
Outside Diameter 290mm | ||
Race Width 46mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 215kN | ||
Dynamic Load Rating 218kN | ||
Bore Type Round | ||
Series 60 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 290mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for versatile applications where reliability and efficiency are paramount. This precise component features an internal diameter of 190 mm and an external diameter of 290 mm, designed to accommodate a variety of operational conditions. With a robust pressed steel cage and an open design, it ensures smooth radial contact and outstanding performance, making it an Ideal choice for demanding environments. Its dynamic and static load ratings of 218,000,000 mN and 215,000,000 mN, respectively, guarantee exceptional durability, while its low mass of 9.18 kg allows for easy integration into machinery. This bearing is optimal for both oil and grease lubrication, catering to diverse operational needs.
Robust construction with a pressed steel cage ensures longevity in various applications
Dynamic load capacity rating of 218,000,000 mN provides excellent support for high-stress environments
Static load capacity of 215,000,000 mN enhances suitability for stationary loads
Low mass of 9.18 kg allows for easy handling and installation without sacrificing strength
Optimised for both oil and grease lubrication limits, ensuring versatile functionality
Operating temperature range accommodates extreme conditions for reliable operation
Designed with a minimum shoulder diameter of 201 mm for effective fitting in various assemblies
Related links
- NTN 6038 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M/C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6232L1C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD

